Part Details for KLKD015.H by Littelfuse Inc
Results Overview of KLKD015.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLKD015.H Information
KLKD015.H by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLKD015.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8981
|
Newark | Fus 600Vac/Dc F/A Midget 15A/ Bulk |Littelfuse KLKD015.H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $13.1400 | Buy Now |
DISTI #
5666-KLKD015.H-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC/VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8923 | Buy Now |
DISTI #
576-KLKD015.H
|
Mouser Electronics | Industrial & Electrical Fuses 15A 600VAC 600VDC F/A MIDGET RoHS: Compliant | 0 |
|
$13.0500 / $13.8900 | Order Now |
DISTI #
75568441
|
RS | FUSE 600VAC/DC F/A MIDGET 15A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9900 / $20.6400 | RFQ |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection Bulk H-Pk - 15A RoHS: Compliant | 0 |
|
$16.1500 / $33.8300 | Buy Now |
DISTI #
000000000007222177
|
Sager | FUS 600VAC/DC F/A MIDGET 15A Min Qty: 100 | 0 |
|
$13.4300 / $13.8500 | Buy Now |
Part Details for KLKD015.H
KLKD015.H CAD Models
KLKD015.H Part Data Attributes
|
KLKD015.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD015.H
Littelfuse Inc
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 137 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; GPV; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
KLKD015.H Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a large copper area connected to the thermal tab of the device to dissipate heat efficiently. A minimum of 1 oz copper thickness and a thermal relief pattern around the device are also recommended.
-
Yes, KLKD015.H is a qualified device for high-reliability applications, including aerospace. It meets the requirements of MIL-PRF-19500 and is screened to NASA Level 1 standards.
-
Littelfuse recommends using a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. The device should be soldered using a solder with a melting point of 180°C (356°F) or higher.
-
The maximum surge current rating of KLKD015.H is 150 A for 8.3 ms, as per the IEC 61000-4-5 standard.
-
Yes, KLKD015.H can be used in a parallel configuration to increase the current rating. However, it's essential to ensure that the devices are properly matched and that the PCB layout is designed to minimize current imbalance and thermal mismatch.