Part Details for KLDR03.5T by Littelfuse Inc
Results Overview of KLDR03.5T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLDR03.5T Information
KLDR03.5T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLDR03.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9123
|
Newark | Fuse, 3.5A, 600V, Time Delay, Product Range:Kldr Series, Fuse Current:3.5A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Littelfuse KLDR03.5T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |