Part Details for KLDR007 by Littelfuse Inc
Results Overview of KLDR007 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLDR007 Information
KLDR007 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLDR007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 90 |
|
$13.2912 / $14.4000 | Buy Now |
|
Quest Components | 72 |
|
$14.4000 / $15.6000 | Buy Now |
Part Details for KLDR007
KLDR007 CAD Models
KLDR007 Part Data Attributes
|
KLDR007
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR007
Littelfuse Inc
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 202 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |
Alternate Parts for KLDR007
This table gives cross-reference parts and alternative options found for KLDR007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLDR007.TXP | Littelfuse Inc | $19.9140 | Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | KLDR007 vs KLDR007.TXP |
KLDR007.HXP | Littelfuse Inc | $20.6570 | Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | KLDR007 vs KLDR007.HXP |
KLDR007.H | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder | KLDR007 vs KLDR007.H |
FRS-R-7 | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder | KLDR007 vs FRS-R-7 |