Part Details for KLDR.600HXP by Littelfuse Inc
Results Overview of KLDR.600HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLDR.600HXP Information
KLDR.600HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLDR.600HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5726
|
Newark | Fus 600V T/D Class Cc .600A 100Pk Rohs/ Bulk |Littelfuse KLDR.600HXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $18.2200 | Buy Now |
DISTI #
5666-KLDR.600HXP-ND
|
DigiKey | FUSE CRTRDGE 600MA 600VAC/300VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3991 | Buy Now |
DISTI #
576-KLDR.600HXP
|
Mouser Electronics | Industrial & Electrical Fuses .6A 600VAC 300VDC Slo-Blo RoHS: Compliant | 0 |
|
$18.9200 / $19.3500 | Order Now |
DISTI #
75568365
|
RS | FUSE 600V T/D CLASS CC .600A RoHS Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3600 / $38.4400 | RFQ |
|
Onlinecomponents.com | Fus 600V T/D Class Cc .600A 100Pk Rohs RoHS: Compliant | 0 |
|
$20.1600 / $42.2200 | Buy Now |
DISTI #
000000000007222090
|
Sager | FUS 600V T/D CLASS CC .600A 100PK ROHS Min Qty: 100 | 0 |
|
$21.6200 | Buy Now |
Part Details for KLDR.600HXP
KLDR.600HXP CAD Models
KLDR.600HXP Part Data Attributes
|
KLDR.600HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR.600HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |