Part Details for KJN222MQ47FAAAA by KEMET Corporation
Results Overview of KJN222MQ47FAAAA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJN222MQ47FAAAA Information
KJN222MQ47FAAAA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KJN222MQ47FAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Radial Disc CERAMIC CAPACITOR KJN SFTY X1-440Y1-250 440VAC 2200pF ±20% Y5U E RoHS: Compliant |
2600 Partner Stock |
|
$0.1663 / $0.1805 | Buy Now |
DISTI #
54429520
|
Verical | Cap Ceramic Suppression X1/Y1 0.0022uF 440VAC/250VAC Y5U 20%( 12 X 6.5mm) Radial Disc 10mm 125°C Loose RoHS: Compliant Min Qty: 364 Package Multiple: 1 | Americas - 2600 |
|
$0.1590 / $0.1720 | Buy Now |
Part Details for KJN222MQ47FAAAA
KJN222MQ47FAAAA CAD Models
KJN222MQ47FAAAA Part Data Attributes
|
KJN222MQ47FAAAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KJN222MQ47FAAAA
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, 4726, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 4726 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for KJN222MQ47FAAAA
This table gives cross-reference parts and alternative options found for KJN222MQ47FAAAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJN222MQ47FAAAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KJN222MQ47GAAAA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, 4726, RADIAL LEADED | KJN222MQ47FAAAA vs KJN222MQ47GAAAA |
KJN222MQ47FAAAA Frequently Asked Questions (FAQ)
-
KEMET recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, the KJN222MQ47FAAAA capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and halogen-free materials.
-
The KJN222MQ47FAAAA has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C (86°F) and 60% relative humidity without requiring baking or drying before soldering.
-
Yes, the KJN222MQ47FAAAA is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration, and a sinusoidal vibration amplitude of 0.75 mm (0.03 in).
-
KEMET recommends storing the KJN222MQ47FAAAA in a dry, cool place with a temperature range of -40°C to 30°C (-40°F to 86°F) and relative humidity below 60%.