Part Details for KJL7T13B8SN by ITT Interconnect Solutions
Results Overview of KJL7T13B8SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJL7T13B8SN Information
KJL7T13B8SN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJL7T13B8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6264
|
Newark | 38999 - Style |Itt Cannon KJL7T13B8SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.6000 / $304.5100 | Buy Now |
DISTI #
KJL7T13B8SN
|
Avnet Americas | - Bulk (Alt: KJL7T13B8SN) Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$271.6224 / $277.2812 | Buy Now |
DISTI #
965-KJL7T13B8SN
|
Mouser Electronics | Circular MIL Spec Connector KJL 8C 8#20 SKT RECP | 0 |
|
$303.0100 | Order Now |
DISTI #
ITTKJL7T13B8SN
|
Heilind Electronics | KJL7T13B8SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$282.9400 / $719.6800 | Buy Now |
DISTI #
ITTKJL7T13B8SN
|
Interstate Connecting Components | KJL7T13B8SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$282.9400 / $719.6800 | Buy Now |
Part Details for KJL7T13B8SN
KJL7T13B8SN CAD Models
KJL7T13B8SN Part Data Attributes
|
KJL7T13B8SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL7T13B8SN
ITT Interconnect Solutions
CONN RCPT 8POS JAM NUT W/SKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 13-8 |