Part Details for KJL6T15B35PNL by ITT Interconnect Solutions
Results Overview of KJL6T15B35PNL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJL6T15B35PNL Information
KJL6T15B35PNL by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJL6T15B35PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6076
|
Newark | 38999 - Style |Itt Cannon KJL6T15B35PNL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.2300 / $317.9300 | Buy Now |
DISTI #
KJL6T15B35PNL-ND
|
DigiKey | CONN PLUG HSNG MALE 37POS INLINE Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.2124 | Buy Now |
DISTI #
KJL6T15B35PNL
|
Avnet Americas | - Bulk (Alt: KJL6T15B35PNL) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$280.5239 / $286.3682 | Buy Now |
DISTI #
965-KJL6T15B35PNL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$316.3700 | Order Now |
DISTI #
ITTKJL6T15B35PNL
|
Heilind Electronics | KJL6T15B35PNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.4100 / $751.4000 | Buy Now |
DISTI #
ITTKJL6T15B35PNL
|
Interstate Connecting Components | KJL6T15B35PNL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$295.4100 / $751.4000 | Buy Now |
Part Details for KJL6T15B35PNL
KJL6T15B35PNL CAD Models
KJL6T15B35PNL Part Data Attributes
|
KJL6T15B35PNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6T15B35PNL
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Unique Insert Number | 15-35 |
Alternate Parts for KJL6T15B35PNL
This table gives cross-reference parts and alternative options found for KJL6T15B35PNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6T15B35PNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KJL6F15A35PNL | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | KJL6T15B35PNL vs KJL6F15A35PNL |