Part Details for KJG6T14N35SN16 by ITT Interconnect Solutions
Results Overview of KJG6T14N35SN16 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJG6T14N35SN16 Information
KJG6T14N35SN16 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJG6T14N35SN16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5588
|
Newark | 38999 - Style |Itt Cannon KJG6T14N35SN16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$563.0500 / $598.2400 | Buy Now |
DISTI #
KJG6T14N35SN16
|
Avnet Americas | - Bulk (Alt: KJG6T14N35SN16) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJG6T14N35SN16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$595.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$550.2000 / $1,461.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$550.2000 / $1,461.0300 | Buy Now |
Part Details for KJG6T14N35SN16
KJG6T14N35SN16 CAD Models
KJG6T14N35SN16 Part Data Attributes
|
KJG6T14N35SN16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJG6T14N35SN16
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |