Part Details for KJG6G14N35SB by ITT Interconnect Solutions
Results Overview of KJG6G14N35SB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJG6G14N35SB Information
KJG6G14N35SB by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJG6G14N35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJG6G14N35SB
|
Avnet Americas | - Bulk (Alt: KJG6G14N35SB) Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$481.2015 / $515.4115 | Buy Now |
DISTI #
965-KJG6G14N35SB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$600.4200 | Order Now |
DISTI #
ITTKJG6G14N35SB
|
Heilind Electronics | KJG6G14N35SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$535.0100 / $1,420.7100 | Buy Now |
DISTI #
ITTKJG6G14N35SB
|
Interstate Connecting Components | KJG6G14N35SB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$535.0100 / $1,420.7100 | Buy Now |
Part Details for KJG6G14N35SB
KJG6G14N35SB CAD Models
KJG6G14N35SB Part Data Attributes
|
KJG6G14N35SB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJG6G14N35SB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 38 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 14-35 |