Part Details for KJB6T15M35PNL by ITT Interconnect Solutions
Results Overview of KJB6T15M35PNL by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJB6T15M35PNL Information
KJB6T15M35PNL by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for KJB6T15M35PNL
KJB6T15M35PNL CAD Models
KJB6T15M35PNL Part Data Attributes
|
KJB6T15M35PNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB6T15M35PNL
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 980-0008-878,AS39029/58-360 | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-35 |
Alternate Parts for KJB6T15M35PNL
This table gives cross-reference parts and alternative options found for KJB6T15M35PNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB6T15M35PNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KJB6T15J35PNL | ITT Interconnect Solutions | Check for Price | CONN PLUG HSG MALE 37POS INLINE | KJB6T15M35PNL vs KJB6T15J35PNL |
D38999/26FD35PNL | Eaton Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | KJB6T15M35PNL vs D38999/26FD35PNL |
8D515M35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | KJB6T15M35PNL vs 8D515M35PNL |
8D515J35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | KJB6T15M35PNL vs 8D515J35PNL |
8D5-15M35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | KJB6T15M35PNL vs 8D5-15M35PNL |
8D515K35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | KJB6T15M35PNL vs 8D515K35PNL |
8D515W35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | KJB6T15M35PNL vs 8D515W35PNL |
D38999/26LD35PNL | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | KJB6T15M35PNL vs D38999/26LD35PNL |
D38999/26WD35PNL | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | KJB6T15M35PNL vs D38999/26WD35PNL |