Part Details for KJA7T23W35SN by ITT Interconnect Solutions
Results Overview of KJA7T23W35SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJA7T23W35SN Information
KJA7T23W35SN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJA7T23W35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5454
|
Newark | 38999 - Style |Itt Cannon KJA7T23W35SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$499.3800 / $530.5900 | Buy Now |
DISTI #
KJA7T23W35SN
|
Avnet Americas | - Bulk (Alt: KJA7T23W35SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$473.2896 / $483.1498 | Buy Now |
DISTI #
965-KJ7T23W35SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$479.9700 | Order Now |
DISTI #
ITTKJA7T23W35SN
|
Heilind Electronics | KJA7T23W35SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$493.0100 / $1,254.0200 | Buy Now |
DISTI #
ITTKJA7T23W35SN
|
Interstate Connecting Components | KJA7T23W35SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$493.0100 / $1,254.0200 | Buy Now |
Part Details for KJA7T23W35SN
KJA7T23W35SN CAD Models
KJA7T23W35SN Part Data Attributes
|
KJA7T23W35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T23W35SN
ITT Interconnect Solutions
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for KJA7T23W35SN
This table gives cross-reference parts and alternative options found for KJA7T23W35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T23W35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24GH35JN | TE Connectivity | Check for Price | MIL Series Connector | KJA7T23W35SN vs D38999/24GH35JN |
D38999/24KH35SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | KJA7T23W35SN vs D38999/24KH35SN |
CJ1424TH35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | KJA7T23W35SN vs CJ1424TH35SN |
DTS24Z23-35JN | TE Connectivity | Check for Price | MIL Series Connector | KJA7T23W35SN vs DTS24Z23-35JN |
D38999/24JH35SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 100 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | KJA7T23W35SN vs D38999/24JH35SN |
CJ1424CH35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | KJA7T23W35SN vs CJ1424CH35SN |
D38999/24ZH35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | KJA7T23W35SN vs D38999/24ZH35SN |
DTS24L23-35SN | TE Connectivity | Check for Price | MIL Series Connector | KJA7T23W35SN vs DTS24L23-35SN |
DTS24G23-35SN | TE Connectivity | Check for Price | MIL Series Connector | KJA7T23W35SN vs DTS24G23-35SN |
DTS24F23-35SN | TE Connectivity | Check for Price | (DTS24F23-35SN) RECP ASSY | KJA7T23W35SN vs DTS24F23-35SN |