Part Details for KJ5E14N35PNL27 by ITT Interconnect Solutions
Results Overview of KJ5E14N35PNL27 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJ5E14N35PNL27 Information
KJ5E14N35PNL27 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJ5E14N35PNL27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6593
|
Newark | 38999 - Style |Itt Cannon KJ5E14N35PNL27 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.0200 / $421.8400 | Buy Now |
DISTI #
KJ5E14N35PNL27
|
Avnet Americas | - Bulk (Alt: KJ5E14N35PNL27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$376.2816 / $384.1208 | Buy Now |
DISTI #
965-KJ5E14N35PNL27
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$435.3800 | Order Now |
DISTI #
ITTKJ5E14N35PNL27
|
Heilind Electronics | KJ5E14N35PNL27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$391.9600 / $996.9800 | Buy Now |
DISTI #
ITTKJ5E14N35PNL27
|
Interstate Connecting Components | KJ5E14N35PNL27 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$391.9600 / $996.9800 | Buy Now |
Part Details for KJ5E14N35PNL27
KJ5E14N35PNL27 CAD Models
KJ5E14N35PNL27 Part Data Attributes
|
KJ5E14N35PNL27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ5E14N35PNL27
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |