Part Details for KJ5E14N35PNL16 by ITT Interconnect Solutions
Results Overview of KJ5E14N35PNL16 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJ5E14N35PNL16 Information
KJ5E14N35PNL16 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJ5E14N35PNL16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6592
|
Newark | 38999 - Style |Itt Cannon KJ5E14N35PNL16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.6800 / $497.9700 | Buy Now |
DISTI #
KJ5E14N35PNL16
|
Avnet Americas | - Bulk (Alt: KJ5E14N35PNL16) Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJ5E14N35PNL16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$495.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$462.7000 / $1,176.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$462.7000 / $1,176.9100 | Buy Now |
Part Details for KJ5E14N35PNL16
KJ5E14N35PNL16 CAD Models
KJ5E14N35PNL16 Part Data Attributes
|
KJ5E14N35PNL16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ5E14N35PNL16
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 14-35 |