Part Details for KJ3T14N35SA by ITT Interconnect Solutions
Results Overview of KJ3T14N35SA by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJ3T14N35SA Information
KJ3T14N35SA by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJ3T14N35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-KJ3T14N35S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$274.8000 | Order Now |
Part Details for KJ3T14N35SA
KJ3T14N35SA CAD Models
KJ3T14N35SA Part Data Attributes
|
KJ3T14N35SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ3T14N35SA
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |