Part Details for KJ0T14N35PN by ITT Interconnect Solutions
Results Overview of KJ0T14N35PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJ0T14N35PN Information
KJ0T14N35PN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJ0T14N35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6471
|
Newark | 38999 - Style |Itt Cannon KJ0T14N35PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.4200 / $300.0700 | Buy Now |
DISTI #
KJ0T14N35PN
|
Avnet Americas | - Bulk (Alt: KJ0T14N35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$267.6672 / $273.2436 | Buy Now |
DISTI #
965-KJ0T14N35PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$298.6000 | Order Now |
DISTI #
ITTKJ0T14N35PN
|
Heilind Electronics | KJ0T14N35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$278.8200 / $709.2000 | Buy Now |
DISTI #
ITTKJ0T14N35PN
|
Interstate Connecting Components | KJ0T14N35PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$278.8200 / $709.2000 | Buy Now |
Part Details for KJ0T14N35PN
KJ0T14N35PN CAD Models
KJ0T14N35PN Part Data Attributes
|
KJ0T14N35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ0T14N35PN
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |