-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KHAU-11D12-12 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9119
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Kha Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:28Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-11D12-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$15.4200 / $21.3300 | Buy Now |
DISTI #
48M7114
|
Newark | Khau-11D12-12=Kh |Potter&brumfield Te Connectivity KHAU-11D12-12 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 | Buy Now |
DISTI #
PB455-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1925 In Stock |
|
$10.9787 / $15.0100 | Buy Now |
DISTI #
18M9119
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 160Ohm Socket - Bulk (Alt: 18M9119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 247 Partner Stock |
|
$13.2300 / $16.8100 | Buy Now |
DISTI #
1-1393122-6
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 160Ohm Socket - Trays (Alt: 1-1393122-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$8.6580 / $10.4500 | Buy Now |
DISTI #
655-KHAU-11D12-12
|
Mouser Electronics | General Purpose Relays DPDT SCKT MT 12VDC RoHS: Compliant | 303 |
|
$12.2400 / $18.9900 | Buy Now |
DISTI #
V99:2348_11623484
|
Arrow Electronics | Power Relay 12VDC 5A DPDT(28.2mm 21.8mm 32.5mm) Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2317 | Americas - 213 |
|
$9.8030 / $11.2920 | Buy Now |
|
TE Connectivity | KHAU-11D12-12=KH Part Number: KHAU-11D12-12 | Internal Number: 1-1393122-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1925 |
|
$35.5200 / $42.2900 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A DPDT(28.2x21.8x32.5)mm Socket RoHS: Compliant |
3974 Partner Stock |
|
$9.2500 / $11.8400 | Buy Now |
DISTI #
65679251
|
Verical | Power Relay 12VDC 5A DPDT(28.2mm 21.8mm 32.5mm) Socket RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2649 |
|
$9.8100 / $12.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KHAU-11D12-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-11D12-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
Yes, the KHAU-11D12-12 is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in harsh conditions. However, it's essential to follow the recommended torque and installation procedures to ensure optimal performance.
The KHAU-11D12-12 connector is designed for indoor use, but it can be used outdoors with proper protection. The connector's plastic material is resistant to moisture and humidity, but it's not fully sealed. To ensure reliable operation in outdoor environments, consider using additional protection such as conformal coating or potting compounds.
While the KHAU-11D12-12 is designed for 12 AWG wire, it can accommodate wire sizes between 10 AWG and 14 AWG. However, the recommended wire size is 12 AWG for optimal performance and reliability. Using wire sizes outside this range may affect the connector's performance and reliability.
Yes, the KHAU-11D12-12 connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the European Union's regulations for hazardous substances in electrical and electronic equipment.