Part Details for KGM32ER71H105KU by Kyocera AVX Components
Results Overview of KGM32ER71H105KU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM32ER71H105KU Information
KGM32ER71H105KU by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM32ER71H105KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32ER71H105KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% RoHS: Compliant | 6891 |
|
$0.3760 / $0.4400 | Buy Now |
DISTI #
12105C105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ER71H105KU NEW GLOBAL PN 50V 1uF X7 A 581-KGM32ER71H105KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 291000 In Stock |
|
$0.0740 / $0.0800 | Buy Now |
DISTI #
12105C105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ER71H105KU NEW GLOBAL PN 50V 1uF X7 A 581-KGM32ER71H105KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 291000 In Stock |
|
$0.0740 / $0.0800 | Buy Now |
DISTI #
KGM32ER71H105KU
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 1210, 180mm Min Qty: 3000 | 0 |
|
$0.0660 | RFQ |
Part Details for KGM32ER71H105KU
KGM32ER71H105KU CAD Models
KGM32ER71H105KU Part Data Attributes
|
KGM32ER71H105KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32ER71H105KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32ER71H105KU
This table gives cross-reference parts and alternative options found for KGM32ER71H105KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32ER71H105KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210B105K500NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KGM32ER71H105KU vs 1210B105K500NB |
KGM32ER71H105KL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KGM32ER71H105KU vs KGM32ER71H105KL |
1210B105K500NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KGM32ER71H105KU vs 1210B105K500NT |
1210B105K500SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KGM32ER71H105KU vs 1210B105K500SB |
1210B105K500S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KGM32ER71H105KU vs 1210B105K500S |
KGM32ER71H105KU Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM32ER71H105KU can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of KGM32ER71H105KU is typically specified in the datasheet. To handle ESR in your design, you can use impedance modeling tools or simulation software to account for the ESR's impact on your circuit's performance. You may also need to consider the ESR when selecting other components, such as capacitors, to ensure optimal performance and stability.
-
The maximum operating temperature range for KGM32ER71H105KU is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the component's performance and reliability may degrade at extreme temperatures, so it's crucial to consider the operating temperature range in your design and ensure that the component is used within its recommended specifications.
-
To ensure the reliability of KGM32ER71H105KU in high-vibration environments, you can take several precautions, such as using a robust mounting method, selecting a suitable PCB material, and ensuring that the component is properly secured to the PCB. You may also need to consider using vibration-resistant components or designing your circuit to be more resistant to vibration.
-
The recommended storage and handling procedure for KGM32ER71H105KU can be found in the Kyocera AVX Components' documentation or through their customer support. Generally, it's essential to store the components in a dry, cool place, away from direct sunlight and moisture. You should also handle the components by the body, rather than the leads, to prevent damage and electrostatic discharge.