Part Details for KGM31BCG2A331JT by Kyocera AVX Components
Results Overview of KGM31BCG2A331JT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM31BCG2A331JT Information
KGM31BCG2A331JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM31BCG2A331JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A331JTCT-ND
|
DigiKey | CAP CER 330PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7285 In Stock |
|
$0.0422 / $0.2500 | Buy Now |
DISTI #
KGM31BCG2A331JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 100 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A331JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0359 / $0.0384 | Buy Now |
DISTI #
581-KGM31BCG2A331JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF C0G 1206 5% RoHS: Compliant | 3000 |
|
$0.0420 / $0.2500 | Buy Now |
DISTI #
V99:2348_10672235
|
Arrow Electronics | Cap Ceramic 330pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2136 | Americas - 4000 |
|
$0.0353 | Buy Now |
DISTI #
V72:2272_10672235
|
Arrow Electronics | Cap Ceramic 330pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2032 Container: Cut Strips | Americas - 1649 |
|
$0.0357 / $0.1025 | Buy Now |
DISTI #
12061A331JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A331JT NEW GLOBAL PN 100V 330pF A 581-KGM31BCG2A331JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0380 / $0.0490 | Buy Now |
DISTI #
KGM31BCG2A331JT
|
TME | Capacitor: ceramic, MLCC, 330pF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0299 | RFQ |
DISTI #
KGM31BCG2A331JT
|
Avnet Abacus | Multilayer Ceramic Capacitor 330 pF 100 V 5 C0G NP0 1206 3216 Metric - Tape and Reel (Alt: KGM31BCG2A331JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
Part Details for KGM31BCG2A331JT
KGM31BCG2A331JT CAD Models
KGM31BCG2A331JT Part Data Attributes
|
KGM31BCG2A331JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A331JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A331JT
This table gives cross-reference parts and alternative options found for KGM31BCG2A331JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A331JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM3195C2A331JZ01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KGM31BCG2A331JT vs GRM3195C2A331JZ01B |
CL31C331JCCNCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | KGM31BCG2A331JT vs CL31C331JCCNCNE |
AP061A331JQX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | KGM31BCG2A331JT vs AP061A331JQX4A |
CL31C331JCNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | KGM31BCG2A331JT vs CL31C331JCNS |
CL31C331JCCALNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | KGM31BCG2A331JT vs CL31C331JCCALNB |
12061A331JA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, | KGM31BCG2A331JT vs 12061A331JA12A |
CL31C331JCCACNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | KGM31BCG2A331JT vs CL31C331JCCACNB |
BC061A331JZT1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | KGM31BCG2A331JT vs BC061A331JZT1SA1 |
BC061A331JZT3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | KGM31BCG2A331JT vs BC061A331JZT3SA3 |
CL31C331JCCANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | KGM31BCG2A331JT vs CL31C331JCCANNC |
KGM31BCG2A331JT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM31BCG2A331JT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To handle the ESD sensitivity of KGM31BCG2A331JT, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging. Additionally, it is recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, in the circuit design to protect the component from ESD events.
-
The maximum operating temperature range for KGM31BCG2A331JT is typically specified in the datasheet as -40°C to +125°C. However, it is recommended to check the specific operating temperature range for the specific application and to consult with the manufacturer if there are any concerns about operating temperature.
-
To determine the correct derating for KGM31BCG2A331JT, it is recommended to consult the datasheet and to consider factors such as operating temperature, voltage, and current. The derating curve provided in the datasheet can be used to determine the maximum allowable current or voltage at a given temperature. Additionally, it is recommended to consult with the manufacturer or a qualified engineer if there are any concerns about derating.
-
The recommended storage condition for KGM31BCG2A331JT is typically specified in the datasheet as a cool, dry place with minimal humidity and no exposure to direct sunlight. It is recommended to store the components in their original packaging or in a similar ESD-protective packaging to prevent damage from ESD or moisture.