Part Details for KGM21NR72A102KT by Kyocera AVX Components
Results Overview of KGM21NR72A102KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21NR72A102KT Information
KGM21NR72A102KT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21NR72A102KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR72A102KTCT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70453 In Stock |
|
$0.0132 / $0.1100 | Buy Now |
DISTI #
KGM21NR72A102KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM21NR72A102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 64000 |
|
$0.0104 / $0.0106 | Buy Now |
DISTI #
581-KGM21NR72A102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF X7R 0805 10% RoHS: Compliant | 70105 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
E02:0323_00043122
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2441 | Europe - 48000 |
|
$0.0109 / $0.0152 | Buy Now |
|
Quest Components | 34 |
|
$0.1050 | Buy Now | |
DISTI #
08051C102KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A102KT NEW GLOBAL PN 100V 1000p A 581-KGM21NR72A102KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 360000 In Stock |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
KGM21NR72A102KT
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 8000 |
|
$0.0121 / $0.0975 | Buy Now |
DISTI #
KGM21NR72A102KT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1000 pF 100 V 0805 2012 Metric 10 X7R - Tape and Reel (Alt: KGM21NR72A102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21NR72A102KT
KGM21NR72A102KT CAD Models
KGM21NR72A102KT Part Data Attributes
|
KGM21NR72A102KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR72A102KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21NR72A102KT
This table gives cross-reference parts and alternative options found for KGM21NR72A102KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR72A102KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0805Y102KXBCW1BC | Vishay Intertechnologies | $0.0349 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21NR72A102KT vs VJ0805Y102KXBCW1BC |
GMC21X7R102K100NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21NR72A102KT vs GMC21X7R102K100NT |
KGM21NR72A102KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21NR72A102KT vs KGM21NR72A102KM |
KGM21NR72A102KT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM21NR72A102KT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the KGM21NR72A102KT component by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum storage temperature for KGM21NR72A102KT is typically 40°C (104°F), and the maximum storage humidity is 90% RH. It is recommended to store the components in their original packaging or in a dry, cool place to prevent moisture absorption and damage.
-
Yes, KGM21NR72A102KT is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent mechanical stress and damage.
-
The recommended soldering profile for KGM21NR72A102KT is typically a reflow soldering process with a peak temperature of 260°C (500°F) for 10-30 seconds. It is recommended to follow the manufacturer's soldering guidelines and to use a solder with a melting point below 220°C (428°F) to prevent damage to the component.