Part Details for KGM21NR72A102KM by Kyocera AVX Components
Results Overview of KGM21NR72A102KM by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21NR72A102KM Information
KGM21NR72A102KM by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21NR72A102KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR72A102KMCT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42129 In Stock |
|
$0.0143 / $0.1200 | Buy Now |
DISTI #
KGM21NR72A102KM
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM21NR72A102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 345000 Factory Stock |
|
$0.0124 / $0.0126 | Buy Now |
DISTI #
581-KGM21NR72A102KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
DISTI #
V79:2366_26878001
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10309 Package Multiple: 1 Date Code: 1910 | Americas - 86001 |
|
$0.0151 | Buy Now |
DISTI #
E02:0323_01157338
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2433 | Europe - 30000 |
|
$0.0151 / $0.0180 | Buy Now |
DISTI #
V72:2272_10668512
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1845 Container: Cut Strips | Americas - 23823 |
|
$0.0115 | Buy Now |
DISTI #
08051C102KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A102KM NEW GLOBAL PN 100V 1000p A 581-KGM21NR72A102KM RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
KGM21NR72A102KM
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±10%, SMD, 0805, 330mm Min Qty: 15000 | 0 |
|
$0.0109 | RFQ |
DISTI #
KGM21NR72A102KM
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1000 pF 100 V 0805 2012 Metric 10 X7R - Tape and Reel (Alt: KGM21NR72A102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21NR72A102KM
KGM21NR72A102KM CAD Models
KGM21NR72A102KM Part Data Attributes
|
KGM21NR72A102KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR72A102KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21NR72A102KM
This table gives cross-reference parts and alternative options found for KGM21NR72A102KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR72A102KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KGM21NR72A102KT | Kyocera AVX Components | $0.0213 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21NR72A102KM vs KGM21NR72A102KT |
VJ0805Y102KXBCW1BC | Vishay Intertechnologies | $0.0349 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21NR72A102KM vs VJ0805Y102KXBCW1BC |
GMC21X7R102K100NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21NR72A102KM vs GMC21X7R102K100NT |