Part Details for KGM21BCG2A561JT by Kyocera AVX Components
Results Overview of KGM21BCG2A561JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG2A561JT Information
KGM21BCG2A561JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG2A561JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2A561JTCT-ND
|
DigiKey | CAP CER 560PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32219 In Stock |
|
$0.0352 / $0.2200 | Buy Now |
DISTI #
KGM21BCG2A561JT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 560 pF, 100 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM21BCG2A561JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0269 / $0.0288 | Buy Now |
DISTI #
581-KGM21BCG2A561JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0360 / $0.2200 | Order Now |
DISTI #
E02:0323_01157074
|
Arrow Electronics | Cap Ceramic 560pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks | Europe - 20000 |
|
$0.0312 / $0.0455 | Buy Now |
DISTI #
KGM21BCG2A561JT
|
TME | Capacitor: ceramic, MLCC, 560pF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 4000 |
|
$0.0125 / $0.1098 | Buy Now |
DISTI #
KGM21BCG2A561JT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 560 pF 100 V 0805 2012 Metric 5 C0G NP0 - Tape and Reel (Alt: KGM21BCG2A561JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG2A561JT
KGM21BCG2A561JT CAD Models
KGM21BCG2A561JT Part Data Attributes
|
KGM21BCG2A561JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2A561JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2A561JT
This table gives cross-reference parts and alternative options found for KGM21BCG2A561JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2A561JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21C561JCCGLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | KGM21BCG2A561JT vs CL21C561JCCGLNL |
C0805N561J101TX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | KGM21BCG2A561JT vs C0805N561J101TX |
CL21C561JCCANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | KGM21BCG2A561JT vs CL21C561JCCANND |
C0805COG561J101NTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | KGM21BCG2A561JT vs C0805COG561J101NTY |
CL21C561JCCNCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | KGM21BCG2A561JT vs CL21C561JCCNCNE |
C0805N561J101RBO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | KGM21BCG2A561JT vs C0805N561J101RBO |
CL21C561JCCGNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | KGM21BCG2A561JT vs CL21C561JCCGNNC |
08051A561JA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, | KGM21BCG2A561JT vs 08051A561JA14A |
CL21C561JCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KGM21BCG2A561JT vs CL21C561JCNC |
CL21C561JCCNNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KGM21BCG2A561JT vs CL21C561JCCNNNE |