Part Details for KGM21BCG1H470JT by Kyocera AVX Components
Results Overview of KGM21BCG1H470JT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG1H470JT Information
KGM21BCG1H470JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG1H470JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H470JTCT-ND
|
DigiKey | CAP CER 47PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
46457 In Stock |
|
$0.0124 / $0.1200 | Buy Now |
DISTI #
KGM21BCG1H470JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 50 V, ? 5% , C0G (NP0) , 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H470JT) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0118 | Buy Now |
DISTI #
581-KGM21BCG1H470JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0805 5% RoHS: Compliant | 10851 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
E02:0323_00044229
|
Arrow Electronics | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2251 | Europe - 88000 |
|
$0.0096 | Buy Now |
DISTI #
08055A470JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H470JT NEW GLOBAL PN 50V 47pF C A 581-KGM21BCG1H470JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0110 / $0.0124 | Buy Now |
DISTI #
KGM21BCG1H470JT
|
TME | Capacitor: ceramic, MLCC, 47pF, 50V, C0G (NP0), ±5%, SMD, 0805, 180mm Min Qty: 4000 | 0 |
|
$0.0109 / $0.0157 | RFQ |
DISTI #
KGM21BCG1H470JT
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 pF 50 V 5 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KGM21BCG1H470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 24000 |
|
Buy Now |
Part Details for KGM21BCG1H470JT
KGM21BCG1H470JT CAD Models
KGM21BCG1H470JT Part Data Attributes
|
KGM21BCG1H470JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H470JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H470JT
This table gives cross-reference parts and alternative options found for KGM21BCG1H470JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H470JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A470JZJ9AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KGM21BCG1H470JT vs BC055A470JZJ9AA1 |
AP055A470JQB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KGM21BCG1H470JT vs AP055A470JQB4A |
AU055A470JAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | KGM21BCG1H470JT vs AU055A470JAG4A |
BC055A470JZB1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KGM21BCG1H470JT vs BC055A470JZB1AA3 |
AU055A470JAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | KGM21BCG1H470JT vs AU055A470JAG9A |
AP055A470JQU2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KGM21BCG1H470JT vs AP055A470JQU2A |
BC055A470JZB6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KGM21BCG1H470JT vs BC055A470JZB6AA2 |
BC055A470JZB3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KGM21BCG1H470JT vs BC055A470JZB3SA3 |
08055A470JA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KGM21BCG1H470JT vs 08055A470JA79A |
BC055A470JZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KGM21BCG1H470JT vs BC055A470JZJ1AA0 |
KGM21BCG1H470JT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM21BCG1H470JT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the KGM21BCG1H470JT component by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum reflow temperature for KGM21BCG1H470JT is typically specified as 260°C, with a recommended reflow profile that includes a peak temperature of 250°C to 255°C for a duration of 10 to 30 seconds. However, it is recommended to consult the datasheet or manufacturer's application notes for specific reflow temperature guidelines.
-
The KGM21BCG1H470JT is a ceramic capacitor, which can be susceptible to vibration-induced failure. However, Kyocera AVX Components has designed this component to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. It is recommended to consult the datasheet and application notes for specific guidance on using KGM21BCG1H470JT in high-vibration applications.
-
The equivalent series resistance (ESR) of KGM21BCG1H470JT can be determined by measuring the impedance of the component using an impedance analyzer or a network analyzer. The ESR can also be calculated using the component's capacitance and dissipation factor values, which are typically provided in the datasheet.