Part Details for KGM21BCG1H270JT by Kyocera AVX Components
Results Overview of KGM21BCG1H270JT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG1H270JT Information
KGM21BCG1H270JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG1H270JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21BCG1H270JT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM21BCG1H270JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0119 | Buy Now |
DISTI #
581-KGM21BCG1H270JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0160 / $0.1200 | Order Now |
DISTI #
V36:1790_07468278
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2452 | Americas - 80000 |
|
$0.0142 / $0.0215 | Buy Now |
DISTI #
E02:0323_01157806
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2431 | Europe - 52000 |
|
$0.0150 / $0.0223 | Buy Now |
DISTI #
V72:2272_07468278
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4505 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2421 Container: Cut Strips | Americas - 11900 |
|
$0.0217 / $0.0221 | Buy Now |
DISTI #
08055A270JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H270JT NEW GLOBAL PN 50V 27pF C A 581-KGM21BCG1H270JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0118 / $0.0133 | Buy Now |
DISTI #
KGM21BCG1H270JT
|
TME | Capacitor: ceramic, MLCC, 27pF, 50V, C0G (NP0), ±5%, SMD, 0805, 180mm Min Qty: 4000 | 0 |
|
$0.0130 / $0.0153 | RFQ |
DISTI #
KGM21BCG1H270JT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 27 pF 50 V 0805 2012 Metric 5 C0G NP0 - Tape and Reel (Alt: KGM21BCG1H270JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H270JT
KGM21BCG1H270JT CAD Models
KGM21BCG1H270JT Part Data Attributes
|
KGM21BCG1H270JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H270JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H270JT
This table gives cross-reference parts and alternative options found for KGM21BCG1H270JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H270JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A270JZT1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG1H270JT vs BC055A270JZT1SA3 |
BC055A270JZB6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG1H270JT vs BC055A270JZB6AA3 |
MA0805CG-270J-500PR | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | KGM21BCG1H270JT vs MA0805CG-270J-500PR |
BC055A270JZJ1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG1H270JT vs BC055A270JZJ1SA3 |
BC055A270JZB3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG1H270JT vs BC055A270JZB3SA2 |
AP055A270JQU2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG1H270JT vs AP055A270JQU2A |
AU055A270JAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | KGM21BCG1H270JT vs AU055A270JAG9A |
BC055A270JZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG1H270JT vs BC055A270JZT3AA0 |
BC055A270JZB3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG1H270JT vs BC055A270JZB3SA3 |
GQM2195C1H270JB01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21BCG1H270JT vs GQM2195C1H270JB01B |
KGM21BCG1H270JT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM21BCG1H270JT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To handle the ESD sensitivity of KGM21BCG1H270JT, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging. Additionally, it is recommended to use ESD protection devices, such as TVS diodes, to protect the component from ESD events.
-
The maximum operating temperature range for KGM21BCG1H270JT is typically specified in the datasheet as -40°C to +125°C. However, it is recommended to check the datasheet or consult with Kyocera AVX Components' customer support for the most up-to-date and accurate information.
-
KGM21BCG1H270JT is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it is recommended to consult with Kyocera AVX Components' customer support to determine the suitability of the component for a specific high-vibration application.
-
To ensure the reliability of KGM21BCG1H270JT in a humid environment, it is recommended to follow proper storage and handling procedures, such as storing the components in a dry and clean environment, and using moisture-barrier bags or desiccant packets to control humidity. Additionally, it is recommended to use conformal coating or other environmental protection methods to protect the component from moisture and humidity.