Part Details for KGM21BCG1H221JT by Kyocera AVX Components
Results Overview of KGM21BCG1H221JT by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG1H221JT Information
KGM21BCG1H221JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG1H221JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H221JTCT-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
15121 In Stock |
|
$0.0134 / $0.1200 | Buy Now |
DISTI #
KGM21BCG1H221JT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM21BCG1H221JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 680004112000 Factory Stock |
|
$0.0117 / $0.0125 | Buy Now |
DISTI #
581-KGM21BCG1H221JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0805 5 % RoHS: Compliant | 17948 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
E02:0323_01158052
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2439 | Europe - 84000 |
|
$0.0127 / $0.0204 | Buy Now |
DISTI #
V36:1790_07468959
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2321 | Americas - 64000 |
|
$0.0125 / $0.0200 | Buy Now |
DISTI #
V72:2272_07468959
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2101 Container: Cut Strips | Americas - 1260 |
|
$0.0202 | Buy Now |
DISTI #
08055A221JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H221JT NEW GLOBAL PN 50V 220pF A 581-KGM21BCG1H221JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0120 / $0.0161 | Buy Now |
DISTI #
08055A221JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H221JT NEW GLOBAL PN 50V 220pF A 581-KGM21BCG1H221JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0120 / $0.0161 | Buy Now |
DISTI #
KGM21BCG1H221JT
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0115 | RFQ |
DISTI #
KGM21BCG1H221JT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 220 pF 50 V 0805 2012 Metric 5 C0G NP0 - Tape and Reel (Alt: KGM21BCG1H221JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 72000 |
|
Buy Now |
Part Details for KGM21BCG1H221JT
KGM21BCG1H221JT CAD Models
KGM21BCG1H221JT Part Data Attributes
|
KGM21BCG1H221JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H221JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H221JT
This table gives cross-reference parts and alternative options found for KGM21BCG1H221JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H221JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A221JZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221JT vs BC055A221JZT6AA2 |
BC055A221JZJ9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221JT vs BC055A221JZJ9AA0 |
BC055A221JZJ9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221JT vs BC055A221JZJ9SA0 |
08055A221JA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, | KGM21BCG1H221JT vs 08055A221JA14A |
08055A221J4Z4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21BCG1H221JT vs 08055A221J4Z4A |
BC055A221JZJ9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221JT vs BC055A221JZJ9AA2 |
BC055A221JZB3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221JT vs BC055A221JZB3SA2 |
08055A221JAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221JT vs 08055A221JAT9A |
BC055A221JZJ1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221JT vs BC055A221JZJ1AA3 |
BC055A221JZT9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221JT vs BC055A221JZT9SA0 |
KGM21BCG1H221JT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM21BCG1H221JT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
KGM21BCG1H221JT is an ESD-sensitive component, and proper handling is crucial to prevent damage. Engineers should follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, they should avoid touching the component's pins or body, and use anti-static bags or tubes for storage and transportation.
-
While the datasheet provides the recommended operating temperature range, engineers may want to know the absolute maximum temperature range for KGM21BCG1H221JT. According to Kyocera AVX Components, the maximum operating temperature range for this component is -40°C to +125°C, but it's essential to note that operating at these extremes may affect the component's performance and reliability.
-
KGM21BCG1H221JT is designed to meet the requirements of various industries, including automotive and industrial applications, which often involve high-vibration environments. However, engineers should ensure that the component is properly mounted and secured to prevent mechanical stress and damage. Additionally, they should consult with Kyocera AVX Components or perform their own testing to ensure the component meets the specific vibration requirements of their application.
-
The ESR of KGM21BCG1H221JT is not explicitly stated in the datasheet, but it can be calculated using the component's impedance and capacitance values. Engineers can use the following formula: ESR = (Impedance / (2 * π * Frequency * Capacitance)). Alternatively, they can consult with Kyocera AVX Components or use third-party tools and calculators to determine the ESR.