Part Details for KGM21BCG1H221FT by Kyocera AVX Components
Results Overview of KGM21BCG1H221FT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG1H221FT Information
KGM21BCG1H221FT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG1H221FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H221FTCT-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 / $0.2600 | Buy Now |
DISTI #
KGM21BCG1H221FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H221FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0412 | Buy Now |
DISTI #
581-KGM21BCG1H221FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0805 1 % RoHS: Compliant | 0 |
|
$0.0460 / $0.2600 | Order Now |
DISTI #
E02:0323_01157802
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2436 | Europe - 12000 |
|
$0.0447 / $0.0590 | Buy Now |
DISTI #
08055A221FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H221FT NEW GLOBAL PN 50V 220pF A 581-KGM21BCG1H221FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0490 / $0.0590 | Buy Now |
DISTI #
KGM21BCG1H221FT
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0408 | RFQ |
DISTI #
KGM21BCG1H221FT
|
Avnet Abacus | Multilayer Ceramic Capacitor 220 pF 50 V 1 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KGM21BCG1H221FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H221FT
KGM21BCG1H221FT CAD Models
KGM21BCG1H221FT Part Data Attributes
|
KGM21BCG1H221FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H221FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H221FT
This table gives cross-reference parts and alternative options found for KGM21BCG1H221FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H221FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AU055A221FAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KGM21BCG1H221FT vs AU055A221FAG4A |
BC055A221FZT3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs BC055A221FZT3SA2 |
BC055A221FZB3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs BC055A221FZB3AA0 |
BC055A221FZJ1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs BC055A221FZJ1SA0 |
BC055A221FZJ6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs BC055A221FZJ6SA2 |
BC055A221FZJ6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs BC055A221FZJ6SA1 |
LD055A221FAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs LD055A221FAB9A |
BC055A221FZB3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs BC055A221FZB3AA2 |
BC055A221FZT1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs BC055A221FZT1SA2 |
BC055A221FZT9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KGM21BCG1H221FT vs BC055A221FZT9SA2 |
KGM21BCG1H221FT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM21BCG1H221FT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To handle the ESD sensitivity of KGM21BCG1H221FT, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging. Additionally, it is recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, in the circuit design to protect the component from ESD events.
-
The maximum operating temperature range for KGM21BCG1H221FT is typically specified in the datasheet as -40°C to +125°C. However, it is recommended to check the specific operating temperature range for the specific application and to consult with Kyocera AVX Components' technical support if there are any concerns.
-
KGM21BCG1H221FT is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it is recommended to consult with Kyocera AVX Components' technical support to ensure that the component meets the specific vibration requirements of the application and to discuss any necessary design considerations or testing requirements.
-
To ensure the reliability of KGM21BCG1H221FT in your design, it is recommended to follow proper design and manufacturing practices, such as using a robust PCB design, selecting compatible components, and following proper assembly and testing procedures. Additionally, it is recommended to consult with Kyocera AVX Components' technical support to discuss any specific reliability requirements or concerns.