Part Details for KGM21AR71H105KU by Kyocera AVX Components
Results Overview of KGM21AR71H105KU by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21AR71H105KU Information
KGM21AR71H105KU by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21AR71H105KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21AR71H105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71H105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1650006000 Factory Stock |
|
$0.0298 / $0.0304 | Buy Now |
DISTI #
581-KGM21AR71H105KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% RoHS: Compliant | 14722 |
|
$0.4370 / $1.4100 | Buy Now |
DISTI #
E02:0323_03261599
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2504 | Europe - 672000 |
|
$0.0275 | Buy Now |
DISTI #
V36:1790_29087376
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2433 | Americas - 27000 |
|
$0.0718 | Buy Now |
DISTI #
V72:2272_29087376
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2012 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2424 Container: Cut Strips | Americas - 4720 |
|
$0.0488 / $0.0497 | Buy Now |
|
Quest Components | 696 |
|
$0.0700 / $0.3500 | Buy Now | |
DISTI #
08055C105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71H105KU NEW GLOBAL PN 50V 1uF X7 A 581-KGM21AR71H105KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 5412000 In Stock |
|
$0.0430 / $0.0560 | Buy Now |
DISTI #
KGM21AR71H105KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0680 | Buy Now |
DISTI #
KGM21AR71H105KU
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 12042 |
|
$0.0307 / $0.1949 | Buy Now |
Part Details for KGM21AR71H105KU
KGM21AR71H105KU CAD Models
KGM21AR71H105KU Part Data Attributes
|
KGM21AR71H105KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71H105KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71H105KU
This table gives cross-reference parts and alternative options found for KGM21AR71H105KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71H105KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08055C105KAT2A | Kyocera AVX Components | $0.0869 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | KGM21AR71H105KU vs 08055C105KAT2A |
CMC-050/105KX0805T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KGM21AR71H105KU vs CMC-050/105KX0805T13F |
C0805X7R500-105KN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21AR71H105KU vs C0805X7R500-105KN6R |
CMC-050/105KX0805WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KGM21AR71H105KU vs CMC-050/105KX0805WF |
C0805X7R500-105KPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71H105KU vs C0805X7R500-105KPBD |
C0805X7R500-105KPB6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71H105KU vs C0805X7R500-105KPB6P |
08055C105KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KGM21AR71H105KU vs 08055C105KAZ4A |
GMC21X7R105K50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71H105KU vs GMC21X7R105K50NTDLF |
C0805X7R500-105KSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | KGM21AR71H105KU vs C0805X7R500-105KSNP |
C0805X7R500-105KG6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71H105KU vs C0805X7R500-105KG6D |
KGM21AR71H105KU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the KGM21AR71H105KU capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The ESR of the KGM21AR71H105KU is 10 mohms maximum at 100 kHz and 20°C.
-
Yes, the KGM21AR71H105KU is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
No, the KGM21AR71H105KU is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.