-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM15CR51A106MT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM15CR51A106MT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 10 V, 0603 [1608 Metric], ? 20%, X5R - Tape and Reel (Alt: KGM15CR51A106MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0191 | Buy Now |
DISTI #
581-KGM15CR51A106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 20 % RoHS: Compliant | 9444 |
|
$0.0580 / $0.3200 | Buy Now |
DISTI #
E02:0323_03357455
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2449 | Europe - 352000 |
|
$0.0522 / $0.0801 | Buy Now |
DISTI #
V36:1790_28707891
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2429 | Americas - 172000 |
|
$0.0515 / $0.0791 | Buy Now |
|
Future Electronics | Cap Ceramic 10uF 10V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0504 / $0.0534 | Buy Now |
DISTI #
0603ZD106MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR51A106MT NEW GLOBAL PN 10V 10uF X A 581-KGM15CR51A106MT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 432000 In Stock |
|
$0.0660 / $0.0700 | Buy Now |
|
Future Electronics | Cap Ceramic 10uF 10V X5R 20% Pad SMD 0603 85�C T/R Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0504 / $0.0534 | Buy Now |
DISTI #
KGM15CR51A106MT
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X5R, ±20%, SMD, 0603, 180mm Min Qty: 1 | 3228 |
|
$0.0204 / $0.1364 | Buy Now |
DISTI #
KGM15CR51A106MT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 10 V 0603 1608 Metric 20 X5R - Tape and Reel (Alt: KGM15CR51A106MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 72000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KGM15CR51A106MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15CR51A106MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for KGM15CR51A106MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15CR51A106MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603ZD106MAT2A | Kyocera AVX Components | $0.2322 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | KGM15CR51A106MT vs 0603ZD106MAT2A |
C0603X5R100-106MGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KGM15CR51A106MT vs C0603X5R100-106MGR |
C0603X5R100-106MPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM15CR51A106MT vs C0603X5R100-106MPE |
C0603X5R100-106MPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | KGM15CR51A106MT vs C0603X5R100-106MPBE |
C0603X5R100-106MNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM15CR51A106MT vs C0603X5R100-106MNE |
C0603X5R100-106MPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KGM15CR51A106MT vs C0603X5R100-106MPBD |
C0603X5R100-106MPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KGM15CR51A106MT vs C0603X5R100-106MPP |
C0603X5R100-106MNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | KGM15CR51A106MT vs C0603X5R100-106MNR |
C0603X5R100-106MND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KGM15CR51A106MT vs C0603X5R100-106MND |
C0603X5R100-106MPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM15CR51A106MT vs C0603X5R100-106MPU |
The recommended land pattern for KGM15CR51A106MT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
KGM15CR51A106MT is an ESD-sensitive component, and proper handling is crucial to prevent damage. It is recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag, and avoiding direct contact with the component's pins. Additionally, it is recommended to use ESD-protected equipment and tools during assembly and testing.
The maximum operating temperature range for KGM15CR51A106MT is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's performance and reliability at extreme temperatures, and to consult with Kyocera AVX Components' application engineers for specific guidance on temperature-related design considerations.
KGM15CR51A106MT is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it is recommended to consult with Kyocera AVX Components' application engineers to determine the suitability of the component for a specific high-vibration application, and to discuss any necessary design considerations or testing requirements.
The equivalent series resistance (ESR) of KGM15CR51A106MT can be determined using impedance analyzers or network analyzers. The ESR value can also be calculated using the component's datasheet parameters, such as the capacitance and dissipation factor. It is recommended to consult with Kyocera AVX Components' application engineers for guidance on ESR calculation and measurement techniques.