Part Details for KGM15BR51E105KT by Kyocera AVX Components
Results Overview of KGM15BR51E105KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM15BR51E105KT Information
KGM15BR51E105KT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM15BR51E105KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM15BR51E105KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51E105KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 24800024000 Factory Stock |
|
$0.0188 / $0.0192 | Buy Now |
DISTI #
581-KGM15BR51E105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10% RoHS: Compliant | 29671 |
|
$0.1080 / $0.4000 | Buy Now |
DISTI #
V79:2366_29083090
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1072 Package Multiple: 1 Date Code: 1830 | Americas - 907619 |
|
$0.0953 | Buy Now |
DISTI #
E02:0323_01879967
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2447 | Europe - 36000 |
|
$0.0048 | Buy Now |
DISTI #
06033D105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51E105KT NEW GLOBAL PN 25V 1uF X5 A 581-KGM15BR51E105KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 2780000 In Stock |
|
$0.0180 / $0.0430 | Buy Now |
DISTI #
KGM15BR51E105KT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0233 / $0.0248 | Buy Now |
DISTI #
KGM15BR51E105KT
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 3964 |
|
$0.0081 / $0.1087 | Buy Now |
DISTI #
KGM15BR51E105KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 25 V 10 X5R 0603 1608 Metric - Tape and Reel (Alt: KGM15BR51E105KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 36000 |
|
Buy Now |
Part Details for KGM15BR51E105KT
KGM15BR51E105KT CAD Models
KGM15BR51E105KT Part Data Attributes
|
KGM15BR51E105KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR51E105KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for KGM15BR51E105KT
This table gives cross-reference parts and alternative options found for KGM15BR51E105KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR51E105KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X5R250-105KNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM15BR51E105KT vs C0603X5R250-105KNU |
C0603X5R250-105KNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | KGM15BR51E105KT vs C0603X5R250-105KNR |
GMC10X5R105K25NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | KGM15BR51E105KT vs GMC10X5R105K25NTD |
C0603X5R250-105KPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | KGM15BR51E105KT vs C0603X5R250-105KPBE |
C0603X5R250-105KPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KGM15BR51E105KT vs C0603X5R250-105KPP |
C0603X5R250-105KPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM15BR51E105KT vs C0603X5R250-105KPE |
LT033D105KAT7X | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KGM15BR51E105KT vs LT033D105KAT7X |
LT033D105KAT9X | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KGM15BR51E105KT vs LT033D105KAT9X |
C0603X5R250-105KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, | KGM15BR51E105KT vs C0603X5R250-105KPBR |
C0603X5R250-105KGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM15BR51E105KT vs C0603X5R250-105KGU |
KGM15BR51E105KT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM15BR51E105KT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To handle the ESD sensitivity of KGM15BR51E105KT, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging. Additionally, it is recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, in the circuit design to protect the component from ESD events.
-
The maximum operating temperature range for KGM15BR51E105KT is typically specified in the datasheet as -55°C to +125°C. However, it is recommended to derate the component's performance and reliability at extreme temperatures, and to consult with the manufacturer for specific guidance on operating temperature ranges for specific applications.
-
KGM15BR51E105KT is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it is recommended to consult with the manufacturer and perform thorough testing and validation to ensure the component's performance and reliability in the specific application.
-
To ensure the reliability of KGM15BR51E105KT in a humid environment, it is recommended to follow proper storage and handling procedures, such as storing the components in a dry, cool place, and using moisture-barrier bags or desiccant packets. Additionally, it is recommended to use conformal coatings or potting compounds to protect the component from moisture and humidity.