Part Details for KGM15ACG1H102JT by Kyocera AVX Components
Results Overview of KGM15ACG1H102JT by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM15ACG1H102JT Information
KGM15ACG1H102JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM15ACG1H102JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15ACG1H102JTCT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
129348 In Stock |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
KGM15ACG1H102JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1H102JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 52400024000 Factory Stock |
|
$0.0043 / $0.0049 | Buy Now |
DISTI #
581-KGM15ACG1H102JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF C0G 0603 5% RoHS: Compliant | 11716 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
E02:0323_00027803
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2441 | Europe - 372000 |
|
$0.0120 / $0.0162 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF C0G 0603 5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 12000Reel |
|
$0.0107 / $0.0117 | Buy Now |
|
Quest Components | 1993 |
|
$0.0210 / $0.0630 | Buy Now | |
DISTI #
06035A102JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H102JT NEW GLOBAL PN 50V 1000pF A 581-KGM15ACG1H102JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 3164000 In Stock |
|
$0.0108 / $0.0116 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF C0G 0603 5% Min Qty: 4000 Package Multiple: 4000 |
12000 null |
|
$0.0107 / $0.0117 | Buy Now |
DISTI #
KGM15ACG1H102JT
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±5%, SMD, 0603, 180mm Min Qty: 1 | 3997 |
|
$0.0082 / $0.0975 | Buy Now |
DISTI #
KGM15ACG1H102JT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 50 V 5 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: KGM15ACG1H102JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 1072000 |
|
Buy Now |
Part Details for KGM15ACG1H102JT
KGM15ACG1H102JT CAD Models
KGM15ACG1H102JT Part Data Attributes
|
KGM15ACG1H102JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15ACG1H102JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15ACG1H102JT
This table gives cross-reference parts and alternative options found for KGM15ACG1H102JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15ACG1H102JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603N102J500PHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KGM15ACG1H102JT vs 0603N102J500PHW |
0603RN102J500PR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KGM15ACG1H102JT vs 0603RN102J500PR |
0603N102J500DH-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KGM15ACG1H102JT vs 0603N102J500DH-HS |
0603NP0102JC2SR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | KGM15ACG1H102JT vs 0603NP0102JC2SR |
0603N102J500DHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KGM15ACG1H102JT vs 0603N102J500DHW-HS |
AU035A102JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KGM15ACG1H102JT vs AU035A102JA74A |
BC035A102JZJ3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | KGM15ACG1H102JT vs BC035A102JZJ3AA3 |
CL10C102JB8NNNL | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | KGM15ACG1H102JT vs CL10C102JB8NNNL |
0603N102J500DHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KGM15ACG1H102JT vs 0603N102J500DHW-HK |
06035A102JAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | KGM15ACG1H102JT vs 06035A102JAT7A |
KGM15ACG1H102JT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the KGM15ACG1H102JT capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The ESR of the KGM15ACG1H102JT is 0.015 ohms at 100 kHz.
-
Yes, the KGM15ACG1H102JT is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
The MSL of the KGM15ACG1H102JT is 3, indicating that it can withstand exposure to moisture for up to 168 hours without damage.