Part Details for KGM15ACG1H0R5BT by Kyocera AVX Components
Results Overview of KGM15ACG1H0R5BT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM15ACG1H0R5BT Information
KGM15ACG1H0R5BT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM15ACG1H0R5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15ACG1H0R5BTCT-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28101 In Stock |
|
$0.0219 / $0.1600 | Buy Now |
DISTI #
KGM15ACG1H0R5BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1H0R5BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0148 | Buy Now |
DISTI #
581-KGM15ACG1H0R5BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .5pF C0G 0603 +/ -.1pF RoHS: Compliant | 6142 |
|
$0.0240 / $0.1600 | Buy Now |
DISTI #
KGM15ACG1H0R5BT
|
TME | Capacitor: ceramic, MLCC, 0.5pF, 50V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0142 | RFQ |
DISTI #
KGM15ACG1H0R5BT
|
Avnet Abacus | Multilayer Ceramic Capacitor 05 pF 50 V 01pF C0G NP0 0603 1608 Metric - Tape and Reel (Alt: KGM15ACG1H0R5BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM15ACG1H0R5BT
KGM15ACG1H0R5BT CAD Models
KGM15ACG1H0R5BT Part Data Attributes
|
KGM15ACG1H0R5BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15ACG1H0R5BT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15ACG1H0R5BT
This table gives cross-reference parts and alternative options found for KGM15ACG1H0R5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15ACG1H0R5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06035AR50BA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KGM15ACG1H0R5BT vs 06035AR50BA74A |
0603NPO0R5BW2AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KGM15ACG1H0R5BT vs 0603NPO0R5BW2AR |
BC035A0R5BZT1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KGM15ACG1H0R5BT vs BC035A0R5BZT1SA2 |
BC035A0R5BZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KGM15ACG1H0R5BT vs BC035A0R5BZT1AA2 |
BC035A0R5BZB6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KGM15ACG1H0R5BT vs BC035A0R5BZB6SA3 |
BC035A0R5BZT6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KGM15ACG1H0R5BT vs BC035A0R5BZT6SA3 |
BC035A0R5BZT1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KGM15ACG1H0R5BT vs BC035A0R5BZT1SA1 |
0603NP00R5BC2SR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,500FF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | KGM15ACG1H0R5BT vs 0603NP00R5BC2SR |
BC035A0R5BZJ6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KGM15ACG1H0R5BT vs BC035A0R5BZJ6SA1 |
MQ035A0R5BG71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KGM15ACG1H0R5BT vs MQ035A0R5BG71A |
KGM15ACG1H0R5BT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM15ACG1H0R5BT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To handle the ESD sensitivity of KGM15ACG1H0R5BT, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging. Additionally, it is recommended to use ESD protection devices, such as TVS diodes, in the circuit design to protect the component from ESD events.
-
The maximum operating temperature range for KGM15ACG1H0R5BT is typically specified in the datasheet as -40°C to +125°C. However, it is recommended to check the specific operating temperature range for the specific application and to consult with Kyocera AVX Components' technical support if there are any concerns.
-
KGM15ACG1H0R5BT is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it is recommended to consult with Kyocera AVX Components' technical support to ensure that the component meets the specific vibration requirements of the application.
-
To ensure the reliability of KGM15ACG1H0R5BT in your design, it is recommended to follow proper design and manufacturing guidelines, such as using the recommended land pattern, following proper soldering procedures, and ensuring that the component is operated within its specified ratings. Additionally, it is recommended to perform thorough testing and validation of the design to ensure that it meets the required reliability standards.