-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05CR51A106MH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM05CR51A106MH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 10 V, 0402 [1005 Metric], ? 20%, X5R - Tape and Reel (Alt: KGM05CR51A106MH) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 16 Weeks, 0 Days Container: Reel | 800000 |
|
$0.0149 / $0.0157 | Buy Now |
DISTI #
581-KGM05CR51A106MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20 % RoHS: Compliant | 16118 |
|
$0.2150 / $0.8400 | Buy Now |
DISTI #
E02:0323_10925931
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2509 | Europe - 1730000 |
|
$0.2010 / $0.2214 | Buy Now |
DISTI #
V36:1790_28595617
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2326 | Americas - 220000 |
|
$0.1971 / $0.2171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0667 / $0.0686 | Buy Now |
DISTI #
0402ZD106MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05CR51A106MH NEW GLOBAL PN 10V 10uF X A 581-KGM05CR51A106MH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1720000 In Stock |
|
$0.0217 / $0.0393 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20% Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0667 / $0.0686 | Buy Now |
DISTI #
KGM05CR51A106MH
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X5R, ±20%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0151 | RFQ |
DISTI #
KGM05CR51A106MH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 10 V 0402 1005 Metric 20 X5R (Alt: KGM05CR51A106MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 1370000 |
|
Buy Now | |
DISTI #
KGM05CR51A106MH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 10 V 0402 1005 Metric 20 X5R (Alt: KGM05CR51A106MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 1370000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KGM05CR51A106MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05CR51A106MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for KGM05CR51A106MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05CR51A106MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05A106MP5NUNC | Samsung Electro-Mechanics | $0.0381 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | KGM05CR51A106MH vs CL05A106MP5NUNC |
0402ZD106MAT2A | Kyocera AVX Components | $0.0617 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | KGM05CR51A106MH vs 0402ZD106MAT2A |
ZRB15XR61A106ME01D | Murata Manufacturing Co Ltd | $0.1281 | Ceramic Capacitor, Ceramic, | KGM05CR51A106MH vs ZRB15XR61A106ME01D |
ZRB15XR61A106ME01J | Murata Manufacturing Co Ltd | $0.1416 | Ceramic Capacitor, Ceramic, | KGM05CR51A106MH vs ZRB15XR61A106ME01J |
CL05A106MP5NUND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | KGM05CR51A106MH vs CL05A106MP5NUND |
CL05A106MP5NUNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | KGM05CR51A106MH vs CL05A106MP5NUNB |
NMC0402X5R106M10TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | KGM05CR51A106MH vs NMC0402X5R106M10TRPF |
0402ZD106MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | KGM05CR51A106MH vs 0402ZD106MAT4A |
CL05A106MP5NUNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | KGM05CR51A106MH vs CL05A106MP5NUNP |
CL05A106MP5NUN8 | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | KGM05CR51A106MH vs CL05A106MP5NUN8 |
The recommended land pattern for KGM05CR51A106MH is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
KGM05CR51A106MH is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and bake it at 125°C for 24 hours before reflow soldering.
The maximum reflow temperature for KGM05CR51A106MH is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
Yes, KGM05CR51A106MH is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering to prevent mechanical stress.
To ensure the reliability of KGM05CR51A106MH in a high-temperature environment, it is recommended to follow the manufacturer's guidelines for temperature derating, and to ensure proper thermal management and heat dissipation in the system design.