Part Details for KGM05AR51C473KH by Kyocera AVX Components
Results Overview of KGM05AR51C473KH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05AR51C473KH Information
KGM05AR51C473KH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05AR51C473KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR51C473KHCT-ND
|
DigiKey | CAP CER 0.047UF 16V X5R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
59437 In Stock |
|
$0.0163 / $0.1200 | Buy Now |
DISTI #
KGM05AR51C473KH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 16 V, 0402 [1005 Metric], ? 10%, X5R - Tape and Reel (Alt: KGM05AR51C473KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0080 | Buy Now |
DISTI #
581-KGM05AR51C473KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .047uF X5R 0402 10% RoHS: Compliant | 9800 |
|
$0.0170 / $0.1200 | Buy Now |
DISTI #
E02:0323_01156080
|
Arrow Electronics | Cap Ceramic 0.047uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2431 | Europe - 80000 |
|
$0.0113 / $0.0122 | Buy Now |
DISTI #
V36:1790_29087408
|
Arrow Electronics | Cap Ceramic 0.047uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2427 | Americas - 70000 |
|
$0.0133 / $0.0143 | Buy Now |
DISTI #
0402YD473KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C473KH NEW GLOBAL PN 16V 0.047u A 581-KGM05AR51C473KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0098 / $0.0109 | Buy Now |
DISTI #
KGM05AR51C473KH
|
TME | Capacitor: ceramic, MLCC, 47nF, 16V, X5R, ±10%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0079 | RFQ |
DISTI #
KGM05AR51C473KH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 0047 F 16 V 0402 1005 Metric 10 X5R - Tape and Reel (Alt: KGM05AR51C473KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR51C473KH
KGM05AR51C473KH CAD Models
KGM05AR51C473KH Part Data Attributes
|
KGM05AR51C473KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR51C473KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR51C473KH
This table gives cross-reference parts and alternative options found for KGM05AR51C473KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR51C473KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X5R160-473KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KGM05AR51C473KH vs C0402X5R160-473KPBR |
C0402X5R160-473KGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KGM05AR51C473KH vs C0402X5R160-473KGD |
DSC0402X473KN | Dubilier | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KGM05AR51C473KH vs DSC0402X473KN |
CMC-016/473KX50402WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | KGM05AR51C473KH vs CMC-016/473KX50402WF |
C0402X5R160-473KPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KGM05AR51C473KH vs C0402X5R160-473KPR |
C0402X5R473K160NJC | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KGM05AR51C473KH vs C0402X5R473K160NJC |
CE0402-473-K016XTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KGM05AR51C473KH vs CE0402-473-K016XTW |
C0402X5R160-473KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KGM05AR51C473KH vs C0402X5R160-473KPD |
LD02YD473KAB7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | KGM05AR51C473KH vs LD02YD473KAB7A |
C0402X5R160-473KPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KGM05AR51C473KH vs C0402X5R160-473KPP |
KGM05AR51C473KH Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM05AR51C473KH can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the KGM05AR51C473KH component by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum storage temperature for KGM05AR51C473KH is typically 40°C (104°F), and the maximum storage humidity is 90% RH. It is recommended to store the components in their original packaging or in a dry, cool place to prevent moisture absorption and damage.
-
Yes, KGM05AR51C473KH is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent mechanical stress and damage.
-
The recommended soldering profile for KGM05AR51C473KH is typically a reflow soldering process with a peak temperature of 260°C (500°F) for 10-30 seconds. It is recommended to follow the manufacturer's soldering guidelines and to use a solder with a melting point below 220°C (428°F) to prevent damage to the component.