Part Details for KGM03BR50J105KH by Kyocera AVX Components
Results Overview of KGM03BR50J105KH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM03BR50J105KH Information
KGM03BR50J105KH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM03BR50J105KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM03BR50J105KH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 6.3 V, 0201 [0603 Metric], ? 10%, X5R - Tape and Reel (Alt: KGM03BR50J105KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0207 | Buy Now |
DISTI #
581-KGM03BR50J105KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0201 10 % RoHS: Compliant | 27408 |
|
$0.0350 / $0.2500 | Buy Now |
DISTI #
02016D105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03BR50J105KH NEW GLOBAL PN 6.3V 1uF X A 581-KGM03BR50J105KH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 180000 In Stock |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
KGM03BR50J105KH
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X5R, ±10%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0055 | RFQ |
DISTI #
KGM03BR50J105KH
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 63 V 10 X5R 0201 0603 Metric - Tape and Reel (Alt: KGM03BR50J105KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now | |
DISTI #
KGM03BR50J105KH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1 F 63 V 0201 0603 Metric 10 X5R - Tape and Reel (Alt: KGM03BR50J105KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now |
Part Details for KGM03BR50J105KH
KGM03BR50J105KH CAD Models
KGM03BR50J105KH Part Data Attributes
|
KGM03BR50J105KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03BR50J105KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.35 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03BR50J105KH
This table gives cross-reference parts and alternative options found for KGM03BR50J105KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03BR50J105KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0201X5R105K6.3TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KGM03BR50J105KH vs NMC0201X5R105K6.3TRP3KF |
CMC-6R3/105KX50201WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | KGM03BR50J105KH vs CMC-6R3/105KX50201WF |
CMC-6R3/105KX50201TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | KGM03BR50J105KH vs CMC-6R3/105KX50201TFF |
KGM03BR50J105KH Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM03BR50J105KH can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the KGM03BR50J105KH component by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum storage temperature for KGM03BR50J105KH is typically 40°C (104°F) with a relative humidity of 90% or less. Storage above this temperature or humidity level may affect the component's performance and reliability.
-
Yes, KGM03BR50J105KH is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent mechanical stress and damage.
-
KGM03BR50J105KH is a lead-free and RoHS-compliant component, meaning it does not contain hazardous substances such as lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), or polybrominated diphenyl ethers (PBDE) above the maximum allowed levels.