Part Details for KGM03ACG1E100JH by Kyocera AVX Components
Results Overview of KGM03ACG1E100JH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM03ACG1E100JH Information
KGM03ACG1E100JH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM03ACG1E100JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E100JHCT-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40548 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
KGM03ACG1E100JH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 25 V, 0201 [0603 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM03ACG1E100JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000135000 Factory Stock |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
581-KGM03ACG1E100JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0201 5% RoHS: Compliant | 43270 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
E02:0323_01862542
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2442 | Europe - 45000 |
|
$0.0014 | Buy Now |
DISTI #
02013A100JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E100JH NEW GLOBAL PN 25V 10pF C A 581-KGM03ACG1E100JH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
KGM03ACG1E100JH
|
TME | Capacitor: ceramic, MLCC, 10pF, 25V, C0G (NP0), ±5%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM03ACG1E100JH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 pF 25 V 0201 0603 Metric 5 C0G NP0 - Tape and Reel (Alt: KGM03ACG1E100JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03ACG1E100JH
KGM03ACG1E100JH CAD Models
KGM03ACG1E100JH Part Data Attributes
|
KGM03ACG1E100JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E100JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E100JH
This table gives cross-reference parts and alternative options found for KGM03ACG1E100JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E100JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C0G1E100D030BA | TDK Corporation | $0.0082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E100JH vs C0603C0G1E100D030BA |
C0201C0G250-100DGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | KGM03ACG1E100JH vs C0201C0G250-100DGP |
CM03CG100J25AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E100JH vs CM03CG100J25AN |
C0201HQN250-100JG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E100JH vs C0201HQN250-100JG6P |
250R05L100JU4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | KGM03ACG1E100JH vs 250R05L100JU4W |
C0201HQN250-100JNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E100JH vs C0201HQN250-100JNE |
C0201C0G250-100JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, CHIP | KGM03ACG1E100JH vs C0201C0G250-100JNP |
CL03C100DA3ALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | KGM03ACG1E100JH vs CL03C100DA3ALNC |
C0201C0G250-100DPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | KGM03ACG1E100JH vs C0201C0G250-100DPBR |
250R05L100JU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | KGM03ACG1E100JH vs 250R05L100JU4T |
KGM03ACG1E100JH Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for KGM03ACG1E100JH is 260°C (500°F) for 10 seconds or less, with a peak temperature of 240°C (464°F) for 5 seconds or less.
-
Yes, the KGM03ACG1E100JH capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE) above the allowed limits.
-
The MSL of KGM03ACG1E100JH is MSL 2, which means it can be exposed to a maximum of 30°C (86°F) and 60% relative humidity for 24 hours before soldering.
-
Yes, the KGM03ACG1E100JH capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10 G peak acceleration, and 3 mm peak-to-peak amplitude.
-
The shelf life of KGM03ACG1E100JH capacitors is 2 years from the date of manufacture, as long as they are stored in their original packaging and under recommended storage conditions (20°C to 30°C, 60% to 90% relative humidity).