Part Details for KGM03ACG1E0R5BH by Kyocera AVX Components
Results Overview of KGM03ACG1E0R5BH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM03ACG1E0R5BH Information
KGM03ACG1E0R5BH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM03ACG1E0R5BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E0R5BHCT-ND
|
DigiKey | CAP CER 0.5PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54683 In Stock |
|
$0.0111 / $0.1000 | Buy Now |
DISTI #
KGM03ACG1E0R5BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E0R5BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 / $0.0083 | Buy Now |
DISTI #
581-KGM03ACG1E0R5BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .5pF C0G 0201 +/ -.1pF RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
02013A0R5BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E0R5BH NEW GLOBAL PN 25V 0.5pF A 581-KGM03ACG1E0R5BH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0106 / $0.0145 | Buy Now |
DISTI #
KGM03ACG1E0R5BH
|
TME | Capacitor: ceramic, MLCC, 0.5pF, 25V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0035 | RFQ |
DISTI #
KGM03ACG1E0R5BH
|
Avnet Abacus | Multilayer Ceramic Capacitor 05 pF 25 V 01pF C0G NP0 0201 0603 Metric - Tape and Reel (Alt: KGM03ACG1E0R5BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03ACG1E0R5BH
KGM03ACG1E0R5BH CAD Models
KGM03ACG1E0R5BH Part Data Attributes
|
KGM03ACG1E0R5BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E0R5BH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E0R5BH
This table gives cross-reference parts and alternative options found for KGM03ACG1E0R5BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E0R5BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC-Q0201NPO0R5B25TRPF | NIC Components Corp | $0.0069 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0201 | KGM03ACG1E0R5BH vs NMC-Q0201NPO0R5B25TRPF |
CQ0201BRNPO8BNR50 | YAGEO Corporation | $0.0284 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0201, | KGM03ACG1E0R5BH vs CQ0201BRNPO8BNR50 |
C0201C0G250-0R5BPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, | KGM03ACG1E0R5BH vs C0201C0G250-0R5BPBR |
CC0201BPNPO8BNR50 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | KGM03ACG1E0R5BH vs CC0201BPNPO8BNR50 |
CU01310R5BAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E0R5BH vs CU01310R5BAT4A |
AU013A0R5BA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | KGM03ACG1E0R5BH vs AU013A0R5BA79A |
02013A0R5BAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E0R5BH vs 02013A0R5BAT4A |
250R05L0R5BV4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0201 | KGM03ACG1E0R5BH vs 250R05L0R5BV4Y |
250R05L0R5BG4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0201, | KGM03ACG1E0R5BH vs 250R05L0R5BG4W |
02013AR50BAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | KGM03ACG1E0R5BH vs 02013AR50BAT2A |