Part Details for KGF55DR73N473KV by Kyocera AVX Components
Results Overview of KGF55DR73N473KV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGF55DR73N473KV Information
KGF55DR73N473KV by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGF55DR73N473KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF55DR73N473KV
|
Avnet Americas | - Tape and Reel (Alt: KGF55DR73N473KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9769 / $3.1462 | Buy Now |
DISTI #
581-KGF55DR73N473KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 1.5KV 10% 222 0 RoHS: Compliant | 0 |
|
$1.9900 / $3.7300 | Order Now |
DISTI #
2220SC473KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55DR73N473KV NEW GLOBAL PN 1500V .047 A 581-KGF55DR73N473KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$1.8300 | Buy Now |
DISTI #
KGF55DR73N473KV
|
TME | Capacitor: ceramic, MLCC, 47nF, 1.5kV, X7R, ±10%, SMD, 2220, 180mm Min Qty: 500 | 0 |
|
$1.2800 | RFQ |
Part Details for KGF55DR73N473KV
KGF55DR73N473KV CAD Models
KGF55DR73N473KV Part Data Attributes
|
KGF55DR73N473KV
Kyocera AVX Components
Buy Now
|
Compare Parts:
KGF55DR73N473KV
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |