-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGF55DR72J105KV by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF55DR72J105KV
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 630 V, 2220 [5750 Metric], ? 10%, X7R - Tape and Reel (Alt: KGF55DR72J105KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$1.1150 / $1.1799 | Buy Now |
DISTI #
581-KGF55DR72J105KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 630V 10% 2220 RoHS: Compliant | 1112 |
|
$1.5300 / $3.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 630V 1uF X7R 10% 2220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$1.2200 / $1.2400 | Buy Now |
DISTI #
2220CC105KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55DR72J105KV NW G LOB PN 630V 1uF X7R A 581-KGF55DR72J105KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 431500 In Stock |
|
$1.5300 / $1.6000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 630V 1uF X7R 10% 2220 Min Qty: 500 Package Multiple: 500 |
500 null |
|
$1.2200 / $1.2400 | Buy Now |
DISTI #
KGF55DR72J105KV
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1 F 630 V 2220 5750 Metric 10 X7R (Alt: KGF55DR72J105KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KGF55DR72J105KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF55DR72J105KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
The recommended soldering temperature for the KGF55DR72J105KV is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the KGF55DR72J105KV is a high-frequency capacitor with a self-resonant frequency of 10 MHz, making it suitable for high-frequency applications.
The maximum operating temperature range for the KGF55DR72J105KV is -55°C to +125°C.
Yes, the KGF55DR72J105KV is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The ESR of the KGF55DR72J105KV is 0.05 ohms maximum at 100 kHz.