Part Details for KF2EDGCV-X-5.08-10P by KAIFENG
Results Overview of KF2EDGCV-X-5.08-10P by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KF2EDGCV-X-5.08-10P Information
KF2EDGCV-X-5.08-10P by KAIFENG is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for KF2EDGCV-X-5.08-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMP5110SC-KF
|
Maritex | Pluggable terminal block, pitch 5.08mm, 10-ways, male, straight pin header, closed type, UL 300V/16A, TUV:320V/20A Min Qty: 1 Package Multiple: 1 | 1258 |
|
$0.2470 / $0.3190 | Buy Now |