-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDZVTFTR6.2B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4830
|
Newark | Zener Diode, 6.2V, 1W, Sod-123Fl, Zener Voltage Nom:6.2V, Power Dissipation:1W, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Kdzvtf Series Rohs Compliant: Yes |Rohm KDZVTFTR6.2B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1955 |
|
$0.1440 / $0.4500 | Buy Now |
DISTI #
KDZVTFTR6.2BCT-ND
|
DigiKey | DIODE ZENER 6.6V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4732 In Stock |
|
$0.0988 / $0.4500 | Buy Now |
DISTI #
KDZVTFTR6.2B
|
Avnet Americas | Diode Zener Single 6.2V 1000mW 2-Pin SC-109B Emboss T/R - Tape and Reel (Alt: KDZVTFTR6.2B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-KDZVTFTR6.2B
|
Mouser Electronics | Zener Diodes 6.2-7V 40mA SOD-123FL, PMDU | 5955 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
61281389
|
Verical | Zener Diode Single 6.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 363 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.2017 / $0.2163 | Buy Now |
DISTI #
67614731
|
Verical | Zener Diode Single 6.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 551 Package Multiple: 1 Date Code: 2306 | Americas - 1105 |
|
$0.1380 / $0.1520 | Buy Now |
DISTI #
59869807
|
Verical | Zener Diode Single 6.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 363 Package Multiple: 1 Date Code: 2101 | Americas - 706 |
|
$0.2940 | Buy Now |
|
Quest Components | 2164 |
|
$0.2340 / $0.5850 | Buy Now | |
DISTI #
KDZVTFTR6.2B
|
TME | Diode: Zener, 1W, 6.2V, SMD, reel,tape, SOD123F, single diode, 20uA Min Qty: 1 | 0 |
|
$0.0880 / $0.3900 | RFQ |
DISTI #
KDZVTFTR6.2B
|
Avnet Silica | Diode Zener Single 62V 1000mW 2Pin SC109B Emboss TR (Alt: KDZVTFTR6.2B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTFTR6.2B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTFTR6.2B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 40 mA |
The recommended operating temperature range for KDZVTFTR6.2B is -40°C to 125°C.
To ensure reliability, follow the recommended derating guidelines for voltage and current, and consider using a heat sink or thermal management system to keep the device within the recommended operating temperature range.
The maximum allowable power dissipation for the KDZVTFTR6.2B is 2.5W. Exceeding this limit can lead to device failure or reduced lifespan.
Follow standard ESD protection procedures, such as using an ESD wrist strap, mat, or workstation, and handling the device by the body or pins to prevent static electricity damage.
While the KDZVTFTR6.2B is designed to operate in a variety of environments, high humidity can still affect its performance and reliability. Consider using a moisture-resistant coating or conformal coating to protect the device in humid environments.