-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDZVTFTR10B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4804
|
Newark | Zener Diode, Aec-Q101, 1W, Sod-123Fl, Zener Voltage Vz Typ:10V, Power Dissipation Pd:1W, Diode Case Style:Sod-123Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzvtf Series, Automotive Rohs Compliant: Yes |Rohm KDZVTFTR10B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5720 |
|
$0.1440 / $0.4500 | Buy Now |
DISTI #
KDZVTFTR10BCT-ND
|
DigiKey | DIODE ZENER 10.6V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8596 In Stock |
|
$0.0988 / $0.4500 | Buy Now |
DISTI #
755-KDZVTFTR10B
|
Mouser Electronics | Zener Diodes 10-11.2V 40mA SOD-123FL, PMDU RoHS: Compliant | 4538 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
63488235
|
Verical | Zener Diode Single 10.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 363 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1957 / $0.2163 | Buy Now |
DISTI #
69265637
|
Verical | Zener Diode Single 10.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 410 Package Multiple: 1 Date Code: 2251 | Americas - 2965 |
|
$0.1280 / $0.2880 | Buy Now |
DISTI #
62546731
|
Verical | Zener Diode Single 10.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 363 Package Multiple: 1 Date Code: 2201 | Americas - 2342 |
|
$0.2017 / $0.2163 | Buy Now |
|
Quest Components | ZENER DIODE, 10V V(Z), 5.66%, 1W, SILICON, UNIDIRECTIONAL | 4273 |
|
$0.2048 / $0.5850 | Buy Now |
DISTI #
KDZVTFTR10B
|
Avnet Asia | Diode Zener Single 10V 1000mW 2-Pin SC-109B Emboss T/R (Alt: KDZVTFTR10B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | Independent Type 10V11.2V 10V SOD-123FL Zener Diodes ROHS | 2775 |
|
$0.0971 / $0.1844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTFTR10B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTFTR10B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.66% | |
Working Test Current | 40 mA |
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the bottom layer connected to the thermal pad, and to use thermal vias to dissipate heat. Additionally, keeping the component away from other heat sources and using a heat sink can improve thermal performance.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, ensure good thermal design, and consider using a heat sink or thermal interface material. Additionally, derating the device's power consumption and using a thermally conductive adhesive can help.
To prevent damage, handle the device by the body and not the leads, avoid bending or twisting the leads, and store the device in a dry, cool place away from direct sunlight. It's also essential to follow the recommended storage temperature and humidity ranges.
To troubleshoot issues, start by checking the device's operating conditions, such as temperature, voltage, and current. Verify that the device is used within the recommended operating ranges and that the PCB layout is correct. Use thermal imaging or temperature measurement tools to identify hotspots, and consult the datasheet and application notes for guidance.
When using the device in a high-reliability or safety-critical application, consider the device's failure modes, fault tolerance, and redundancy. Ensure that the device is used within its recommended operating conditions, and follow relevant industry standards and guidelines for safety-critical designs.