Part Details for KDZTR3.9B by ROHM Semiconductor
Results Overview of KDZTR3.9B by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDZTR3.9B Information
KDZTR3.9B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KDZTR3.9B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7458
|
Newark | Diode Zener Single 4.136V 6% 1W 2-Pin Pmdu T/R Rohs Compliant: Yes |Rohm KDZTR3.9B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
846-KDZTR3.9BCT-ND
|
DigiKey | DIODE ZENER 4.1V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
DISTI #
755-KDZTR3.9B
|
Mouser Electronics | Zener Diodes 3.9 to 4.4V, 40mA 1000mW | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for KDZTR3.9B
KDZTR3.9B CAD Models
KDZTR3.9B Part Data Attributes
|
KDZTR3.9B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZTR3.9B
ROHM Semiconductor
Zener Diode, 3.9V V(Z), 6.02%, 1W, Silicon, Unidirectional, PMDU, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PMDU, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.02% | |
Working Test Current | 40 mA |
KDZTR3.9B Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Use a high-quality output capacitor with low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Additionally, ensure the input capacitor is rated for the maximum input voltage.
-
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this may affect the regulator's stability and output voltage accuracy.
-
While the KDZTR3.9B is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit to protect the regulator from input voltage surges or spikes. This will help prevent damage to the internal circuitry.