Part Details for KDZTR15B by ROHM Semiconductor
Results Overview of KDZTR15B by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDZTR15B Information
KDZTR15B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KDZTR15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KDZTR15BCT-ND
|
DigiKey | DIODE ZENER 15.4V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
DISTI #
755-KDZTR15B
|
Mouser Electronics | Zener Diodes 15V RoHS: Compliant | 0 |
|
$0.1900 | Order Now |
DISTI #
71213083
|
Verical | Diode Zener Single 15V 6% 1000mW 2-Pin PMDU T/R Min Qty: 343 Package Multiple: 1 Date Code: 2311 | Americas - 1429 |
|
$0.1020 / $0.1170 | Buy Now |
|
Bristol Electronics | 75059 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 15V V(Z), 5.77%, 1W, SILICON, UNIDIRECTIONAL | 7247 |
|
$0.2025 / $0.6750 | Buy Now |
Part Details for KDZTR15B
KDZTR15B CAD Models
KDZTR15B Part Data Attributes
|
KDZTR15B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZTR15B
ROHM Semiconductor
Zener Diode, 15V V(Z), 5.77%, 1W, Silicon, Unidirectional, PMDU, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PMDU, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.77% | |
Working Test Current | 20 mA |
Alternate Parts for KDZTR15B
This table gives cross-reference parts and alternative options found for KDZTR15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZTR15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KDZ15B | ROHM Semiconductor | Check for Price | Zener Diode, 15V V(Z), 5.77%, 1W, Silicon, Unidirectional, PMDU, 2 PIN | KDZTR15B vs KDZ15B |
KDZTR15B Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area on the bottom layer as a heat sink, connected to the thermal pad of the KDZTR15B. This helps to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the KDZTR15B. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
-
To prevent damage, handle the KDZTR15B by the body, avoiding touching the pins or leads. Store the devices in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions during handling.
-
The KDZTR15B is rated for a maximum voltage of 15V. While it can be used in high-voltage applications, ensure that the voltage rating is not exceeded, and consider using voltage regulators or overvoltage protection circuits to prevent damage.
-
To troubleshoot issues with the KDZTR15B, start by checking the power supply voltage, input/output signals, and PCB layout. Use an oscilloscope to verify signal integrity and check for signs of overheating or electrical overstress.