Part Details for KD2406PHS2.GN by SUNON USA
Results Overview of KD2406PHS2.GN by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD2406PHS2.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8202
|
Newark | Axial Fan, 60Mm, 24Vdc,18Cfm, 31Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:18Cfm, Noise Rating:31Dba, Power Rating:-, Rated Speed:3800Rpm Rohs Compliant: Yes |Sunon KD2406PHS2.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KD2406PHS2.GN
|
Avnet Americas | - Bulk (Alt: KD2406PHS2.GN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9780 / $8.5580 | Buy Now |
DISTI #
000000000002161155
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, Sleeve Bearing, Lead Wires, MagLev Motor | 0 |
|
Buy Now |
Part Details for KD2406PHS2.GN
KD2406PHS2.GN CAD Models
KD2406PHS2.GN Part Data Attributes
|
KD2406PHS2.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
KD2406PHS2.GN
SUNON USA
DC Fan, Axial Construction, 0.056A, 24V, 1.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SUNON | |
Airflow | 18 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 31 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.56 mmH2O | |
Rated Current | 0.056 A | |
Rated Power | 1.3 W | |
Rated Voltage | 24 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 44 g | |
Width | 15 mm |
KD2406PHS2.GN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the KD2406PHS2.GN is -10°C to 70°C.
-
Yes, the KD2406PHS2.GN is designed to operate in humid environments, with a maximum relative humidity of 80%.
-
The minimum airflow required for the KD2406PHS2.GN is 10 CFM (cubic feet per minute).
-
Yes, the KD2406PHS2.GN is designed to withstand vibrations up to 10 G (gravity) in the X, Y, and Z axes.
-
Yes, the KD2406PHS2.GN is compatible with 24V DC power supplies, but it can also operate with 12V DC power supplies with reduced performance.