Part Details for KD1-10 by Eaton Electrical
Results Overview of KD1-10 by Eaton Electrical
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KD1-10 Information
KD1-10 by Eaton Electrical is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KD1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F1610
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 10A, Product Range:Kd1 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Eaton Heinemann KD1-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1153 |
|
$7.3400 | Buy Now |
|
Quest Components | THERMAL CIRCUIT BREAKER, 10 AMP, PUSHBUTTON | 1 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | THERMAL CIRCUIT BREAKER, 10 AMP, PUSHBUTTON (Also Known As: KD1-10.0) | 1 |
|
$10.0000 / $15.0000 | Buy Now |