Part Details for KD0210500000G by Anytek Technology Corporation Ltd
Results Overview of KD0210500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KD0210500000G Information
KD0210500000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for KD0210500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD0210500000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1718 In Stock |
|
$0.3602 / $1.0200 | Buy Now |
DISTI #
ANYKD0210500000G
|
Heilind Electronics | KD -3.5 - 2P GREEN ROHSCONTAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Socket RoHS: Compliant |
1518 In Stock |
|
$0.3338 / $0.4904 | Buy Now |
DISTI #
KD0210500000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, green Min Qty: 1800 | 0 |
|
$0.3960 | RFQ |
DISTI #
ANYKD0210500000G
|
Interstate Connecting Components | KD -3.5 - 2P GREEN ROHSCONTAC | 0 |
|
Buy Now | |
|
Blume Elektronik Distribution GmbH | KD -35 - 2P Green , Rohscontact with bright Tin-plated wire guard with stainless steel W/O flange Min Qty: 1800 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | 1800 |
|
$0.3567 | RFQ |
|
Master Electronics | Terminal Block Socket RoHS: Compliant |
1518 In Stock |
|
$0.3338 / $0.4904 | Buy Now |