Part Details for KCM55WR71H336MH01L by Murata Manufacturing Co Ltd
Results Overview of KCM55WR71H336MH01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KCM55WR71H336MH01L Information
KCM55WR71H336MH01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KCM55WR71H336MH01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9152
|
Newark | Cap, 33Uf, 50V, Mlcc, 2220, Capacitance:33Μf, Voltage Rating:50V, Ceramic Capacitor Case:2220 [5750 Metric], Product Range:Kcm Series, Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:6.4Mm, Operating Rohs Compliant: Yes |Murata KCM55WR71H336MH01L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$2.3600 / $4.7100 | Buy Now |
DISTI #
490-14473-1-ND
|
DigiKey | CAP CER 33UF 50V X7R SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
962 In Stock |
|
$2.1034 / $4.3400 | Buy Now |
DISTI #
KCM55WR71H336MH01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 ?F, 50 V, 2220 [5750 Metric], ? 20%, X7R, 6.4 mm - Tape and Reel (Alt: KCM55WR71H336MH01L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9152 | Buy Now |
DISTI #
81-KCM55WR71H336MH1L
|
Mouser Electronics | Specialty Ceramic Capacitors 33UF 50V 20% 2220 RoHS: Compliant | 1888 |
|
$2.1000 / $4.4300 | Buy Now |
|
Future Electronics | 33UF 50V X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Reel | 800Reel |
|
$2.0000 | Buy Now |
DISTI #
87335133
|
Verical | Cap Ceramic 33uF 50V X7R 20% 2 Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 1376 |
|
$2.5900 / $3.7240 | Buy Now |
DISTI #
KCM55WR71H336MH01L
|
TTI | Specialty Ceramic Capacitors 33UF 50V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.8000 / $1.9500 | Buy Now |
|
Future Electronics | 33UF 50V X7R Multilayer Ceramic Capacitor Min Qty: 200 Package Multiple: 200 |
800 null |
|
$2.0000 | Buy Now |
DISTI #
KCM55WR71H336MH01L
|
TME | Capacitor: ceramic, MLCC, 33uF, 50V, X7R, ±20%, SMD, 2220, 180mm Min Qty: 1 | 1438 |
|
$1.8900 / $3.5100 | Buy Now |
DISTI #
KCM55WR71H336MH01L
|
IBS Electronics | CAP CERAMIC 33UF 50V X7R 20% 2 STACKED 125C AUTOMOTIVE T/R Min Qty: 200 Package Multiple: 1 | 800 |
|
$3.5100 | Buy Now |
Part Details for KCM55WR71H336MH01L
KCM55WR71H336MH01L CAD Models
KCM55WR71H336MH01L Part Data Attributes
|
KCM55WR71H336MH01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55WR71H336MH01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 5.3 mm |
Alternate Parts for KCM55WR71H336MH01L
This table gives cross-reference parts and alternative options found for KCM55WR71H336MH01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KCM55WR71H336MH01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KRM55WR71H336MH01L | Murata Manufacturing Co Ltd | $1.9971 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KCM55WR71H336MH01L vs KRM55WR71H336MH01L |
KCM55WR71H336MH01K | Murata Manufacturing Co Ltd | $2.8251 | Ceramic Capacitor, Ceramic, | KCM55WR71H336MH01L vs KCM55WR71H336MH01K |
KCM55WR71H336MH01L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the KCM55WR71H336MH01L capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the KCM55WR71H336MH01L capacitor is an important parameter that affects its performance in high-frequency circuits. A lower ESR value indicates lower energy losses and improved high-frequency performance. In this case, the ESR of the KCM55WR71H336MH01L is 30 mohm, making it suitable for high-frequency applications.
-
Yes, the KCM55WR71H336MH01L capacitor is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications, including high reliability, high temperature range, and resistance to vibration and shock.
-
The KCM55WR71H336MH01L capacitor has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including those that require high reliability in extreme temperatures.
-
The capacitance of the KCM55WR71H336MH01L capacitor changes with temperature, following a characteristic curve that can be found in the datasheet. The capacitance decreases as the temperature increases, with a maximum deviation of ±15% over the operating temperature range.