-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KCDX-5S-N2 by Kycon Inc is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KCDX-5S-N2-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 5P SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8766 / $1.5200 | Buy Now |
DISTI #
806-KCDX-5S-N2
|
Mouser Electronics | Circular DIN Connectors 5P R/A PCB NON SHLD 5mm CIRC DIN RECPT RoHS: Compliant | 0 |
|
$0.7600 / $1.5200 | Order Now |
DISTI #
000000000001508604
|
Sager | Circular DIN Connectors 5P R/A PCB NON SHLD 5mm CIRC DIN RECPT Min Qty: 1 | 0 |
|
$0.7400 / $1.1000 | Buy Now |
DISTI #
KCDX-5S-N2
|
Avnet Abacus | Conn Circular DIN SKT 5 POS Solder RA ThruHole 5 Terminal 1 Port (Alt: KCDX-5S-N2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCDX-5S-N2
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KCDX-5S-N2
Kycon Inc
Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.768 inch | |
Body Depth | 0.748 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 60 mΩ | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
The recommended torque for the KCDX-5S-N2 connector is 0.5 Nm to 1.5 Nm (5-13.5 in-lbs) for the screw locks, and 0.2 Nm to 0.5 Nm (1.8-4.5 in-lbs) for the nut locks.
Yes, the KCDX-5S-N2 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
Yes, the KCDX-5S-N2 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and a humidity rating of 95% RH at 40°C.
The KCDX-5S-N2 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent connections and disconnections.
The KCDX-5S-N2 connector is designed to be compatible with other connectors that meet the IEC 61076-2-101 standard, but compatibility should be verified with the specific manufacturer and connector model.