Part Details for KCA2ALA2RBB by ZF Electronic Systems Pleasant Prairie LLC
Results Overview of KCA2ALA2RBB by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KCA2ALA2RBB Information
KCA2ALA2RBB by ZF Electronic Systems Pleasant Prairie LLC is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KCA2ALA2RBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycles RoHS: Compliant |
269 In Stock |
|
$2.3130 / $3.1850 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycles RoHS: Compliant |
269 In Stock |
|
$2.3130 / $3.1850 | Buy Now |