Part Details for KCA2ALA2RBB by Cherry Industrial Solutions
Results Overview of KCA2ALA2RBB by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KCA2ALA2RBB Information
KCA2ALA2RBB by Cherry Industrial Solutions is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KCA2ALA2RBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH937-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 30 Weeks Container: Box |
2168 In Stock |
|
$2.3952 / $3.7700 | Buy Now |
DISTI #
540-KCA2ALA2RBB
|
Mouser Electronics | Rocker Switches SPST On-Off Illum 16A 125VAC RoHS: Compliant | 818 |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
70207454
|
RS | Switch, Rocker, SPST, ON-OFF, IP65, Round, Illum, Neon, Red, 20.0mm, 16A, 250VAC Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 58 |
|
$2.0400 | Buy Now |
DISTI #
000000000002784219
|
Sager | Rocker Switches SPST On-Off Illum 16A 125VAC Min Qty: 1000 | 0 |
|
$1.4200 / $2.3700 | Buy Now |