Part Details for KBU8B by Mospec Semiconductor Corp
Results Overview of KBU8B by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBU8B Information
KBU8B by Mospec Semiconductor Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBU8B
KBU8B CAD Models
KBU8B Part Data Attributes
|
KBU8B
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
KBU8B
Mospec Semiconductor Corp
Bridge Rectifier Diode, 6A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for KBU8B
This table gives cross-reference parts and alternative options found for KBU8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBU8B-E4/51 | Vishay Intertechnologies | $2.4657 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | KBU8B vs KBU8B-E4/51 |
SBU8B | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon | KBU8B vs SBU8B |
KBU8B | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE KBU, 4 PIN | KBU8B vs KBU8B |
KBU8B-E4 | Vishay Semiconductors | Check for Price | DIODE 6 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | KBU8B vs KBU8B-E4 |
KBU8B | Promax-Johnton Electronic Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | KBU8B vs KBU8B |
KBU8B-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | KBU8B vs KBU8B-E4 |
KBU8B | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | KBU8B vs KBU8B |
KBU8B | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | KBU8B vs KBU8B |
KBU8B | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | KBU8B vs KBU8B |
KBU8B-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 100V 8A 4-Pin Case KBU Bulk | KBU8B vs KBU8B-E4/51 |